-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC28, 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2322
|
Newark | Usb Interface, Usb Hub Controller, Usb 2.0, 3 V, 3.6 V, Qfn, 28 Rohs Compliant: Yes |Microchip USB2412-DZK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3272 |
|
$2.0200 / $2.6400 | Buy Now |
DISTI #
70W0945
|
Newark | Usb Hub Ctrl, 480Mbps, 0 To 70Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:28Pins, Data Rate:480Mbps, No. Of Ports:2 Port Rohs Compliant: Yes |Microchip USB2412-DZK Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
638-1114-ND
|
DigiKey | IC USB 2.0 HS HUB CTRLR 28QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
40422 In Stock |
|
$1.9400 / $2.5400 | Buy Now |
DISTI #
USB2412-DZK
|
Avnet Americas | I/O Controller USB Controller 0.065A 28-Pin QFN EP - Trays (Alt: USB2412-DZK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.9400 / $2.5400 | Buy Now |
DISTI #
886-USB2412-DZK
|
Mouser Electronics | USB Interface IC 2-Port USB 2.0 Hi-Speed Hub CNTRL RoHS: Compliant | 9129 |
|
$1.9400 / $2.5400 | Buy Now |
DISTI #
V36:1790_06515806
|
Arrow Electronics | Hub Controller Serial Interface 3.3V 28-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 | Americas - 60 |
|
$2.2821 / $2.5349 | Buy Now |
DISTI #
USB2412-DZK
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2034-04-13 RoHS: Compliant pbFree: Yes |
10917 Alternates Available |
|
$1.8400 / $2.5400 | Buy Now |
DISTI #
70389367
|
RS | Microchip USB2412-DZK, USB Controller, USB 2.0, 3.3 V, 28-Pin QFN | Microchip Technology Inc. USB2412-DZK RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $2.5400 | RFQ |
|
Future Electronics | USB2412 Series 2-Port USB 2.0 Hi-Speed Hub Controller - VQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks Container: Tray | 980Tray |
|
$2.3000 | Buy Now |
|
Future Electronics | USB2412 Series 2-Port USB 2.0 Hi-Speed Hub Controller - VQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 5Bulk |
|
$1.9100 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2412-DZK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2412-DZK
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC28, 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2412-DZK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2412-DZK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2412-DZK-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC28, 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | Microchip Technology Inc | USB2412-DZK vs USB2412-DZK-TR |