-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9106
|
Newark | Low Pin Count 2-Port Usb 2.0 Hi-Speed Hub Controller 24 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip USB2422T/MJ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
USB2422T/MJCT-ND
|
DigiKey | IC HUB CTLR USB 2.0 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10693 In Stock |
|
$1.7000 / $2.1300 | Buy Now |
DISTI #
USB2422T/MJ
|
Avnet Americas | Hub Controller 24-Pin QFN T/R - Tape and Reel (Alt: USB2422T/MJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 / $2.1300 | Buy Now |
DISTI #
579-USB2422T/MJ
|
Mouser Electronics | USB Interface IC TWO PORT USB 2.0 HI-SPEED HUB CONTROLLER RoHS: Compliant | 4273 |
|
$1.7000 / $2.1300 | Buy Now |
DISTI #
V72:2272_06515810
|
Arrow Electronics | Hub Controller Serial Interface 3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2323 Container: Cut Strips | Americas - 25000 |
|
$1.7620 / $2.0290 | Buy Now |
DISTI #
VBF:5286_06515810
|
Arrow Electronics | Hub Controller Serial Interface 3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2328 | Americas - 5000 |
|
$1.7450 | Buy Now |
DISTI #
USB2422T/MJ
|
Microchip Technology Inc | TWO PORT USB 2.0 HI-SPEED HUB CONTROLLER, Projected EOL: 2039-06-10 RoHS: Compliant pbFree: Yes | 120000 |
|
$1.4200 / $2.1300 | Buy Now |
|
Future Electronics | 24 QFN 4x4x0.9mm T/R. Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Container: Reel | 0Reel |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | I/O Controller 24-Pin QFN EP T/R RoHS: Compliant |
15000 In Stock 135000 Factory Stock |
|
$1.7400 / $5.1200 | Buy Now |
DISTI #
69262626
|
Verical | Hub Controller Serial Interface 3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2323 | Americas - 25000 |
|
$1.7620 / $2.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2422T/MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2422T/MJ
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SMBUS; USB | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 89 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2422T/MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2422T/MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2422/MJ | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2422T/MJ vs USB2422/MJ |
USB2422-I/MJ | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2422T/MJ vs USB2422-I/MJ |