Part Details for USB2513B-AEZC by Microchip Technology Inc
Overview of USB2513B-AEZC by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for USB2513B-AEZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2136
|
Newark | Usb Interface, Usb Hub Controller, Usb 2.0, 3 V, 3.6 V, Qfn, 36 Rohs Compliant: Yes |Microchip USB2513B-AEZC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1002 |
|
$2.8300 / $3.5700 | Buy Now |
DISTI #
USB2513B-AEZC-ND
|
DigiKey | IC HUB CONTROLLER USB 36QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
36275 In Stock |
|
$2.2800 / $3.0000 | Buy Now |
DISTI #
USB2513B-AEZC
|
Avnet Americas | USB 2.0 Hub Controller 36-Pin QFN EP - Trays (Alt: USB2513B-AEZC) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 490 |
|
$2.2800 / $3.0000 | Buy Now |
DISTI #
886-USB2513B-AEZC
|
Mouser Electronics | USB Interface IC USB 2.0 3 PORT HUB CONTROLLER RoHS: Compliant | 10449 |
|
$2.2800 / $3.0000 | Buy Now |
DISTI #
VBF:5286_06515824
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2319 | Americas - 3618 |
|
$2.4890 / $2.8840 | Buy Now |
DISTI #
V99:2348_06515824
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2330 | Americas - 958 |
|
$2.6040 / $2.7590 | Buy Now |
DISTI #
V36:1790_06515824
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2329 | Americas - 270 |
|
$2.3200 / $2.9260 | Buy Now |
DISTI #
USB2513B-AEZC
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$2.1800 / $3.0000 | Buy Now |
DISTI #
70389430
|
RS | USB 2.0 Hub Controller 3-Port BC QFN36 | Microchip Technology Inc. USB2513B-AEZC RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Future Electronics | USB2513 Series USB 2.0 3-Port Hi-Speed Hub Controller - VQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tray | 989Tray |
|
$2.7200 / $3.1300 | Buy Now |
Part Details for USB2513B-AEZC
USB2513B-AEZC CAD Models
USB2513B-AEZC Part Data Attributes
|
USB2513B-AEZC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2513B-AEZC
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2513B-AEZC
This table gives cross-reference parts and alternative options found for USB2513B-AEZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2513B-AEZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2513B-AEZ-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513B-AEZC vs USB2513B-AEZ-TR |
USB2513BI-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513B-AEZC vs USB2513BI-AEZ |
USB2513BI-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513B-AEZC vs USB2513BI-AEZG |
USB2513B-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2513B-AEZC vs USB2513B-AEZ |