-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9491
|
Newark | 3-Port Usb2.0 Hub Controller 36 Sqfn 6X6X1.0Mm Tray Rohs Compliant: Yes |Microchip USB2533-1080AEN Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
USB2533-1080AEN-ND
|
DigiKey | IC USB 2.0 HUB CTLR 3PORT 36SQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3434 In Stock |
|
$3.5700 / $4.7300 | Buy Now |
DISTI #
USB2533-1080AEN
|
Avnet Americas | USB 2.0 Hi-Speed 3-Port Hub Controller 36-Pin SQFN - Trays (Alt: USB2533-1080AEN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.5700 / $4.7300 | Buy Now |
DISTI #
579-USB2533-1080AEN
|
Mouser Electronics | USB Interface IC 3-pt USB2.0 Hub Cntlr RoHS: Compliant | 9385 |
|
$3.5300 / $4.7300 | Buy Now |
DISTI #
V36:1790_06515849
|
Arrow Electronics | Low Speed/Full Speed/High Speed 3-Port Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 | Americas - 160 |
|
$3.6230 / $4.7050 | Buy Now |
DISTI #
USB2533-1080AEN
|
Microchip Technology Inc | USB 2.0 HI-SPEED THREE PORT HUB CONTROLLER, Projected EOL: 2039-05-13 RoHS: Compliant pbFree: Yes |
6084 Alternates Available |
|
$3.4200 / $4.7300 | Buy Now |
DISTI #
70470319
|
RS | Microchip USB2533-1080AEN, USB Controller, USB 2.0, 3.3 V, 36-Pin SQFN | Microchip Technology Inc. USB2533-1080AEN RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0200 / $4.7300 | RFQ |
|
Onlinecomponents.com | Low/Full/High Speed 3-Port Hub Controller - USB 2.0 - 3.3V - 36-Pin SQFN - Tray RoHS: Compliant |
116 In Stock 5880 Factory Stock |
|
$3.2800 / $4.1700 | Buy Now |
|
Bristol Electronics | 3645 |
|
RFQ | ||
|
Ameya Holding Limited | IC USB 2.0 HUB CTLR 3PORT 36SQFN | 6084 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2533-1080AEN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2533-1080AEN
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 0.0125 MBps | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2533-1080AEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2533-1080AEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2533I-1081AEN | USB Bus Controller, CMOS | Microchip Technology Inc | USB2533-1080AEN vs USB2533I-1081AEN |
USB2533I-1080AENTR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2533-1080AEN vs USB2533I-1080AENTR |
USB2533-1080AEN-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2533-1080AEN vs USB2533-1080AEN-TR |
USB2533-1081AEN-TR | USB Bus Controller, CMOS | Microchip Technology Inc | USB2533-1080AEN vs USB2533-1081AEN-TR |
USB2533-1081AEN | USB 2.0 HI-SPEED THREE PORT HUB CONTROLLER | Microchip Technology Inc | USB2533-1080AEN vs USB2533-1081AEN |
USB2533I-1080AEN-TR | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | Microchip Technology Inc | USB2533-1080AEN vs USB2533I-1080AEN-TR |
USB2533I-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2533-1080AEN vs USB2533I-1080AEN |