Part Details for USB2640I-HZH-02-TR by Microchip Technology Inc
Overview of USB2640I-HZH-02-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USB2640I-HZH-02-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2502
|
Newark | Industrial Temperature Usb 2.0 Flash Media Controller And Usb Hub Combo 48 Vqfn 7X7X0.9Mm T/R Rohs Compliant: Yes |Microchip USB2640I-HZH-02-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3500 | Buy Now |
DISTI #
USB2640I-HZH-02-TR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48QFN Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5000 | Buy Now |
DISTI #
USB2640I-HZH-02-TR
|
Avnet Americas | USB Peripheral Controller 48-Pin VQFN T/R - Tape and Reel (Alt: USB2640I-HZH-02-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2200 / $5.5800 | Buy Now |
DISTI #
579-USB2640I-HZH02TR
|
Mouser Electronics | USB Interface IC Indstrl Temp USB 2.0 Hub Combo RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
DISTI #
USB2640I-HZH-02-TR
|
Microchip Technology Inc | Industrial Temperature USB 2.0 Flash Media Controller and USB Hub Combo, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0300 / $5.5800 | Buy Now |
|
Future Electronics | USB2640 Series Parallel/Seriel 3.6 V Triple Port Surface Mount USB - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | USB Interface - USB 2.0 Standard - 3.3V Supply - Industrial Temperature - 48-QFN (7x7) - Surface Mount - Tape & Reel. RoHS: Compliant | 2500 Factory Stock |
|
$4.6100 / $12.9600 | Buy Now |
|
NAC | Industrial Temperature USB 2.0 Flash Media Controller and USB Hub Combo - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$4.3900 / $5.2900 | Buy Now |
DISTI #
USB2640I-HZH-02-TR
|
Avnet Silica | USB Peripheral Controller 48-Pin VQFN T/R (Alt: USB2640I-HZH-02-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB2640I-HZH-02-TR
|
EBV Elektronik | USB Peripheral Controller 48-Pin VQFN T/R (Alt: USB2640I-HZH-02-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for USB2640I-HZH-02-TR
USB2640I-HZH-02-TR CAD Models
USB2640I-HZH-02-TR Part Data Attributes:
|
USB2640I-HZH-02-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2640I-HZH-02-TR
Microchip Technology Inc
USB2640I-HZH-02-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 315 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2640I-HZH-02-TR
This table gives cross-reference parts and alternative options found for USB2640I-HZH-02-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2640I-HZH-02-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2640I | FLASH MEMORY DRIVE CONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 | Microchip Technology Inc | USB2640I-HZH-02-TR vs USB2640I |
USB2640I-HZH | FLASH MEMORY DRIVE CONTROLLER, QCC48, QFN-48 | Microchip Technology Inc | USB2640I-HZH-02-TR vs USB2640I-HZH |
USB2640I-HZH-XX | FLASH MEMORY DRIVE CONTROLLER | Microchip Technology Inc | USB2640I-HZH-02-TR vs USB2640I-HZH-XX |
USB2640I-HZH-TR | Microprocessor Circuit | Microchip Technology Inc | USB2640I-HZH-02-TR vs USB2640I-HZH-TR |