Part Details for USB2C5C4M by StarTech.com
Overview of USB2C5C4M by StarTech.com
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2C5C4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015216
|
RS | 4m 13ft USB C Cable with Power Delivery (5A) - M/M - USB 2.0 - USB-IF Certified | StarTech.com USB2C5C4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$25.3100 / $28.4400 | Buy Now |