Part Details for USB2CC2M by StarTech
Overview of USB2CC2M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2CC2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6212
|
Newark | Usb Cable, Type C Plug-C Plug, 2M Rohs Compliant: Yes |Startech USB2CC2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$23.5600 / $28.6900 | Buy Now |
DISTI #
5214-USB2CC2M-ND
|
DigiKey | 2M (6 FT) USB C CABLE - M/M - US Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9 In Stock |
|
$13.9032 / $19.3400 | Buy Now |
DISTI #
72012617
|
RS | 2m (6 ft) USB C Cable - M/M - USB 2.0 - USB-IF Certified | StarTech.com USB2CC2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$17.2100 / $19.3400 | Buy Now |
|
NAC | 6' USB 2.0 USB C Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 84 |
|
$16.1700 | Buy Now |
|
Neutron USA | 6FT USB-C CABLE M/M USB TYPE-C USB 2.0 2M | 50 |
|
$17.2000 | Buy Now |