Part Details for USB2CC50CM by StarTech
Overview of USB2CC50CM by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2CC50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6214
|
Newark | Usb Cable, Type C Plug-C Plug, 500Mm Rohs Compliant: Yes |Startech USB2CC50CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$23.8300 / $28.5500 | Buy Now |
DISTI #
5214-USB2CC50CM-ND
|
DigiKey | 0.5M USB C CABLE - M/M - USB 2.0 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
55 In Stock |
|
$11.1249 / $17.0500 | Buy Now |
DISTI #
72012487
|
RS | 0.5m USB C Cable - USB 2.0 - M/M - USB-C Charger Cable - USB 2.0 Type C Cable | StarTech.com USB2CC50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.0400 / $17.3900 | Buy Now |
|
NAC | 1.6FT USB C TO USB C CABLE USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 201 |
|
$17.0400 | Buy Now |
|
Neutron USA | 0.5M USB TYPE C CABLE M/M USB 2.0 | 50 |
|
$39.9900 | Buy Now |