Part Details for USB2CUB2M by StarTech
Overview of USB2CUB2M by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2CUB2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-USB2CUB2M-ND
|
DigiKey | 2M USB 2.0 C TO MICRO B CABLE Min Qty: 1 Lead time: 1 Weeks Container: Bag |
10 In Stock |
|
$14.8838 / $20.7000 | Buy Now |
DISTI #
72012488
|
RS | USB C to Micro USB Cable 2m 6ft - USB-C to Micro USB Charge Cable - USB 2.0 | StarTech.com USB2CUB2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2700 / $22.1500 | RFQ |
|
NAC | 6FT USB C TO MICRO B CABLE USB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 72 |
|
$21.2000 | Buy Now |
|
Neutron USA | 6FT USB TYPE C TO MICRO USB CABLE USB 2.0 2M | 50 |
|
$44.9900 | Buy Now |