Part Details for USB3155-30-A by Global Connector Technology
Overview of USB3155-30-A by Global Connector Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3155-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB3155-30-A
|
Mouser Electronics | USB Connectors Micro B Skt, Horizontal Mid SMT, R/A, 30u", No Peg, 2 shell stakes,T&R RoHS: Compliant | 1910 |
|
$0.3140 / $0.7600 | Buy Now |
|
Future Electronics | Horizontal SMT Type B Micro USB Plug R/A No Peg w/ 4 Shell Stakes RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Future Electronics | Horizontal SMT Type B Micro USB Plug R/A No Peg w/ 4 Shell Stakes RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
DISTI #
USB3155-30-A
|
TME | Socket, USB B micro, SMT, PIN: 5, horizontal, USB 2.0, 1.8A Min Qty: 5 | 1475 |
|
$0.4210 / $0.6620 | Buy Now |
DISTI #
000000000006355357
|
Sager | USB Connectors Micro B Skt, Horizontal Mid SMT, R/A, 30u, No Peg, 2 shell stakes,T&R Min Qty: 1500 | 0 |
|
$0.3100 / $0.3500 | Buy Now |
|
New Advantage Corporation | Horizontal SMT Type B Micro USB Plug R/A No Peg w/ 4 Shell Stakes RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.4533 / $0.4857 | Buy Now |
Part Details for USB3155-30-A
USB3155-30-A CAD Models
USB3155-30-A Part Data Attributes
|
USB3155-30-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB3155-30-A
Global Connector Technology
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Additional Feature | POWER CURRENT: 1.8 A | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.099 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.389 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB B | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |