Part Details for USB3315C-CP-TR by Microchip Technology Inc
Overview of USB3315C-CP-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3315C-CP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3392
|
Newark | Usb Txrx W/Ulpi, Usb2.0 Otg, Vqfn-24, Usb Ic Type:Usb Phy Transceiver, Usb Standard:Usb 2.0 Otg, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Interface Case Style:Vqfn, No. Of Pins:24Pins, Data Rate:-, No. Of Ports:1 Port, Rohs Compliant: Yes |Microchip USB3315C-CP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5314 |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
70W1000
|
Newark | 24Mhz Usb 2.0 Ulpi Phy 24 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip USB3315C-CP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
41AH8634
|
Newark | Usb Txrx W/Ulpi, Usb2.0 Otg, Vqfn-24, Usb Ic Type:Usb Phy Transceiver, Usb Standard:Usb 2.0 Otg, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Interface Case Style:Vqfn, No. Of Pins:24Pins, Data Rate:-, No. Of Ports:1 Port Rohs Compliant: Yes |Microchip USB3315C-CP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 | Buy Now |
DISTI #
38AH9516
|
Newark | 24Mhz Usb 2.0 Ulpi Phy Rohs Compliant: Yes |Microchip USB3315C-CP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
USB3315C-CP-CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10824 In Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3315C-CP-TR
|
Avnet Americas | USB Transceiver 1TR 24-Pin QFN EP T/R - Tape and Reel (Alt: USB3315C-CP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
886-USB3315C-CP-TR
|
Mouser Electronics | USB Interface IC High Speed USB 1.8V ULPI RoHS: Compliant | 2988 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3315C-CP-TR
|
Microchip Technology Inc | Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 24MHz Reference Clock, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 26712 |
|
$1.2800 / $1.7300 | Buy Now |
DISTI #
70470326
|
RS | USB Transceiver 1.8-3.3VULPI 24MHz QFN24 | Microchip Technology Inc. USB3315C-CP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | USB3315 Series 3.3 V 24 MHz USB 2.0 High Speed ULPI Transceiver - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |