Part Details for USB3343-CP-TR by Microchip Technology Inc
Overview of USB3343-CP-TR by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3343-CP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4320
|
Newark | Usb Otg/Ulpi Transceiver, Usb 2.0, Qfn24, Usb Ic Type:Usb Otg Transceiver With Ulpi Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:24Pins, Data Rate:-, No. Of Rohs Compliant: Yes |Microchip USB3343-CP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21903 |
|
$1.4500 / $1.8000 | Buy Now |
DISTI #
70W1029
|
Newark | Usb Interface, High Speed Usb, Usb 2.0, 3 V, 3.6 V, Qfn, 24 Rohs Compliant: Yes |Microchip USB3343-CP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
24AC0831
|
Newark | Vqfn 26Mhz Usb 2.0 Ulpi Phy With Variable I/O Voltage Rohs Compliant: Yes |Microchip USB3343-CP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
41AH8637
|
Newark | Usb Otg/Ulpi Transceiver, Usb 2.0, Qfn24, Usb Ic Type:Usb Otg Transceiver With Ulpi Transceiver, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Data Rate:- Rohs Compliant: Yes |Microchip USB3343-CP-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4500 / $1.8000 | Buy Now |
DISTI #
638-1116-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12524 In Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3343-CP-TR
|
Avnet Americas | USB Transceiver 1TR 32-Pin QFN EP T/R - Tape and Reel (Alt: USB3343-CP-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
41AH8637
|
Avnet Americas | USB Transceiver 1TR 32-Pin QFN EP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8637) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 1 Days Container: Ammo Pack | 1235 Partner Stock |
|
$1.4500 / $1.8000 | Buy Now |
DISTI #
886-USB3343-CP-TR
|
Mouser Electronics | USB Interface IC Hi-Speed USB 2.0 flexPWR 26Mhz XTAL RoHS: Compliant | 12160 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3343-CP-TR
|
Microchip Technology Inc | Enhanced Single Supply Hi-Speed USB ULPI Transceiver, Projected EOL: 2034-08-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2800 / $1.7300 | Buy Now |
|
Future Electronics | 26MHZ USB 2.0 ULPI PHY WITH VARIABLE I/O VOLTAGE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |