-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7824
|
Newark | Qfn Usb 2.0 Hsic Hi-Speed Hub Controller Rohs Compliant: Yes |Microchip USB3503/ML Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$2.9100 | Buy Now |
DISTI #
02AH4786
|
Newark | High-Speed Hub Controller, 0 To 70Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:2.9V, Supply Voltage Max:5.5V, Interface Case Style:Sqfn, No. Of Pins:32Pins, Data Rate:-, No. Of Ports:3 Port, Rohs Compliant: Yes |Microchip USB3503/ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.4400 | Buy Now |
DISTI #
USB3503/ML-ND
|
DigiKey | IC HUB CTLR USB 2.0 HSIC 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2656 In Stock |
|
$2.8000 / $3.4700 | Buy Now |
DISTI #
USB3503/ML
|
Avnet Americas | USB 2.0 HSIC High-Speed Hub Controller 32-Pin SQFN Tray - Trays (Alt: USB3503/ML) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 64 |
|
$2.2410 | Buy Now |
DISTI #
579-USB3503/ML
|
Mouser Electronics | USB Interface IC USB 2.0 Hub Cntrllr RoHS: Compliant | 444 |
|
$2.8000 / $3.4700 | Buy Now |
DISTI #
V99:2348_06515919
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V Tray 32-Pin SQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2202 | Americas - 40 |
|
$2.1740 / $2.8811 | Buy Now |
DISTI #
V36:1790_06515919
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V/5V Tray 32-Pin SQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2030 | Americas - 9 |
|
$2.6150 | Buy Now |
DISTI #
USB3503/ML
|
Microchip Technology Inc | USB 2.0 HSIC Hi-Speed Hub Controller, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
5750 Alternates Available |
|
$2.5200 / $3.4700 | Buy Now |
DISTI #
70470333
|
RS | Microchip USB3503/ML, USB Controller, 3-channel, USB 2.0, 3.3 V, 32-Pin SQFN | Microchip Technology Inc. USB3503/ML RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ |
|
Future Electronics | USB 2.0 HSIC Hi-Speed Hub Controller In a 32 PIN QFN 5x5x0.9mm TRAY RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB3503/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3503/ML
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, SQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 52 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB3503/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB3503/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB3503T-I/ML | UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32 | Microchip Technology Inc | USB3503/ML vs USB3503T-I/ML |
USB3503-I/ML | UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32 | Microchip Technology Inc | USB3503/ML vs USB3503-I/ML |
USB3503T/ML | UNIVERSAL SERIAL BUS CONTROLLER, QCC32, 5 X 5 MM, SQFN-32 | Microchip Technology Inc | USB3503/ML vs USB3503T/ML |