Part Details for USB3CFTV7NF459 by Amphenol PCD
Overview of USB3CFTV7NF459 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3CFTV7NF459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9873
|
Newark | Usb Conn, 3.2 Type C, Rcpt, 24Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.2, Gender:Receptacle, No. Of Positions:24 Position, Connector Mounting:Panel Mount, Through Hole Mount, Ip Rating:Ip68, Contact Material:- Rohs Compliant: Yes |Amphenol Pcd USB3CFTV7NF459 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$445.8500 / $463.5500 | Buy Now |
DISTI #
74426569
|
RS | USB-C Jam nut receptacle, nickel plating, Stand-off shell with PC tail contacts | Amphenol Pcd USB3CFTV7NF459 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$436.9800 | RFQ |