Part Details for USB3CFTV7ZNF459 by Amphenol PCD
Overview of USB3CFTV7ZNF459 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3CFTV7ZNF459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9883
|
Newark | Usb Conn, 3.2 Type C, Rcpt, 24Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.2, Gender:Receptacle, No. Of Positions:24 Position, Connector Mounting:Panel Mount, Through Hole Mount, Ip Rating:Ip68, Contact Material:- Rohs Compliant: Yes |Amphenol Pcd USB3CFTV7ZNF459 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$471.7400 / $524.1100 | Buy Now |
DISTI #
74426570
|
RS | USB-C Jam nut recept, black zinc nickel plating, Stand-off shell PC tail contacts | Amphenol Pcd USB3CFTV7ZNF459 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$550.8000 | RFQ |
DISTI #
PCDUSB3CFTV7ZNF459
|
Heilind Electronics | USB-C JAMNUT RCPT,PC TAIL MIL TYP AL SHELL,BLK ZN/NI PLT | Americas - 3 in Stock |
|
$531.2903 / $558.3051 | Buy Now |
DISTI #
PCDUSB3CFTV7ZNF459
|
Interstate Connecting Components | USB-C JAMNUT RCPT,PC TAIL MIL TYP AL SHELL,BLK ZN/NI PLT | 1 |
|
$531.2903 / $558.3051 | Buy Now |