Part Details for USB3FTV2SB03NASTR by Amphenol PCD
Overview of USB3FTV2SB03NASTR by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3FTV2SB03NASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0801
|
Newark | - |Amphenol Pcd USB3FTV2SB03NASTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.1000 / $215.5800 | Buy Now |
DISTI #
70331553
|
RS | USB3 Field Sq. Flange Recept., Potted, w/B-Coded 0.3m USB3-A Cordset, Strt, Nickel | Amphenol Pcd USB3FTV2SB03NASTR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$221.6500 | RFQ |
DISTI #
PCDUSB3FTV2SB03NASTR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDUSB3FTV2SB03NASTR
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | USB3 FIELD SQR FLANGE REC 0.3 M NCK Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
USB3FTV2SB03NASTR
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |