Part Details for USB4200-03-A by GCT Semiconductor Inc
Overview of USB4200-03-A by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB4200-03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4818
|
Newark | Usb Con, 3.2 Typ C Rcpt, Flag-Typ, 24Pos, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.2, Gender:Receptacle, No. Of Positions:24Positions, Connector Mounting:Surface Mount, Orientation:Flag-Type, Contact Material:Copper Alloy Rohs Compliant: Yes |Gct (Global Connector Technology) USB4200-03-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$2.0100 / $3.0700 | Buy Now |
DISTI #
2073-USB4200-03-ACT-ND
|
DigiKey | USB 3.2 GEN 2 TYPE C REC, SMT,FL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
770 In Stock |
|
$1.5885 / $2.9400 | Buy Now |