Part Details for USB50824C-AE3/TR7 by Microchip Technology Inc
Overview of USB50824C-AE3/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB50824C-AE3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7906
|
Newark | Tvs Array 2 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 24V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip USB50824C-AE3/TR7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
USB50824C-AE3/TR7-ND
|
DigiKey | TVS DIODE 24VWM 57VC 8-SO Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1900 | Buy Now |
DISTI #
USB50824C-AE3/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: USB50824C-AE3/TR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
494-USB50824C-AE3TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 24V RoHS: Compliant | 0 |
|
$1.1900 | Order Now |
DISTI #
USB50824C-AE3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$1.0800 / $1.2800 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 2 Channels - 24V Reverse Standoff - 26.7V Breakdown Min - 57V Clamping Max@Ipp - 5A - 500W - Opposite Polarity - 8-SO -RoHS -T&R. RoHS: Compliant | 1000 Factory Stock |
|
$1.0800 / $1.2500 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 24VWM 57VC 8SOIC | 1000 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1400 / $1.4000 | Buy Now |
|
Master Electronics | TVS Diode - Bi-Dir - 2 Channels - 24V Reverse Standoff - 26.7V Breakdown Min - 57V Clamping Max@Ipp - 5A - 500W - Opposite Polarity - 8-SO -RoHS -T&R. RoHS: Compliant | 1000 Factory Stock |
|
$1.0800 / $1.2500 | Buy Now |