Part Details for USB50824CE3/TR13 by Microchip Technology Inc
Overview of USB50824CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB50824CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7909
|
Newark | Tvs Array 2 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 24V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip USB50824CE3/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
USB50824CE3/TR13-ND
|
DigiKey | TVS DIODE 24VWM 57VC 8-SO Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1800 | Buy Now |
DISTI #
USB50824CE3/TR13
|
Avnet Americas | TVS Array - Tape and Reel (Alt: USB50824CE3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.2700 | Buy Now |
DISTI #
494-USB50824CE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 24V RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
USB50824CE3/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.0700 / $1.2700 | Buy Now |
|
Future Electronics | USB50824 Series 26.7 V 500 W Surface Mount 2 Ch Bi-Directional TVS Diode-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 2 Channels - 24V Reverse Standoff - 26.7V Breakdown(Min) - 57V Clamping (Max)@Ipp - 5A - 500W - 8-SO - RoHS - T&R. RoHS: Compliant | 2500 Factory Stock |
|
$1.1200 / $2.3400 | Buy Now |
|
Ameya Holding Limited | USB50824 Series 26.7 V 500 W Surface Mount 2 Ch Bi-Directional TVS Diode-SOIC-8 | 2500 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
USB50824CE3/TR13
|
Avnet Silica | TVS Array (Alt: USB50824CE3/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for USB50824CE3/TR13
USB50824CE3/TR13 CAD Models
USB50824CE3/TR13 Part Data Attributes
|
USB50824CE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB50824CE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for USB50824CE3/TR13
This table gives cross-reference parts and alternative options found for USB50824CE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB50824CE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB50824C-A/TR7 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50824CE3/TR13 vs USB50824C-A/TR7 |
USB50824C-AE3/TR13 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50824CE3/TR13 vs USB50824C-AE3/TR13 |
SMDB24CE3/TR7 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50824CE3/TR13 vs SMDB24CE3/TR7 |
USB50824C-A/TR13 | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | USB50824CE3/TR13 vs USB50824C-A/TR13 |
SMDB24C-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | USB50824CE3/TR13 vs SMDB24C-A |
SMDB24C-ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | USB50824CE3/TR13 vs SMDB24C-ATR |