-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8839
|
Newark | Usb Hub Controller, 5Gbps, Qfn-64, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 3.0, Supply Voltage Min:1.22V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:64Pins, Data Rate:1.5Mbps, No. Of Ports:4Ports Rohs Compliant: Yes |Microchip USB5534B-5000JZX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
30AC2333
|
Newark | Qfn 4-Port Super Speed Usb Hub Controller Rohs Compliant: Yes |Microchip USB5534B-5000JZX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 | Buy Now |
DISTI #
70470337
|
RS | USB5534B-5000JZX, USB Controller,5Gbit/s, USB 2.0,USB 3.0,1.25V,3.3V,64-Pin QFN | Microchip Technology Inc. USB5534B-5000JZX RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7100 / $11.4200 | RFQ |
|
NAC | 4-Port Super Speed USB Hub Controller - Package: 64 QFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 0 |
|
$7.0600 | Buy Now |
DISTI #
SMC-USB5534B-5000JZX
|
Sensible Micro Corporation | Hpm1-6019B1099801 4-Port Ss/Hs Usb Hub Controller RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1433+ Container: Tape & Reel | 2038 |
|
$5.8697 / $6.3163 | RFQ |
DISTI #
2361137
|
element14 Asia-Pacific | USB HUB CONTROLLER, 4-PORT, 64 QFN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1857 / $7.5889 | Buy Now |
DISTI #
2361137
|
Farnell | USB HUB CONTROLLER, 4-PORT, 64 QFN RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$6.1101 / $7.4023 | Buy Now |
|
Win Source Electronics | IC HUB CTLR USB 3.0 64QFN | 67864 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB5534B-5000JZX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5534B-5000JZX
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1177 mA | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB5534B-5000JZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5534B-5000JZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5534BI-5000JZX-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5534B-5000JZX vs USB5534BI-5000JZX-TR |
USB5534BI-5000JZX | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5534B-5000JZX vs USB5534BI-5000JZX |
USB5534B-5000JZXTR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5534B-5000JZX vs USB5534B-5000JZXTR |