Part Details for USB5734-I/MR by Microchip Technology Inc
Overview of USB5734-I/MR by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB5734-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y8097
|
Newark | Usb Hub Ctrl, 4Port, 5Gbps, Sqfn-64, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Sqfn, No. Of Pins:64Pins, Data Rate:5Gbps, No. Of Ports:4 Port, Rohs Compliant: Yes |Microchip USB5734-I/MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1191 |
|
$7.2900 / $9.0600 | Buy Now |
DISTI #
47Y9522
|
Newark | Usb Hub Controller, 5Gbps, Sqfn-64, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, 3.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sqfn, No. Of Pins:64Pins, Data Rate:5Gbps, No. Of Ports:4Ports Rohs Compliant: Yes |Microchip USB5734-I/MR Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 | Buy Now |
DISTI #
USB5734-I/MR-ND
|
DigiKey | IC HUB CTLR USB 64QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1671 In Stock |
|
$7.0125 / $8.7100 | Buy Now |
DISTI #
USB5734-I/MR
|
Avnet Americas | 4-Port SS/HS USB Hub Controller 64-Pin SQFN Tray - Trays (Alt: USB5734-I/MR) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.6100 / $8.7100 | Buy Now |
DISTI #
579-USB5734-I/MR
|
Mouser Electronics | USB Interface IC Hi-Speed USB Cont Hub w/ Bridging RoHS: Compliant | 5625 |
|
$7.0200 / $8.7100 | Buy Now |
DISTI #
V36:1790_13974976
|
Arrow Electronics | Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.2 1.2V/3.3V Tray 64-Pin QFN EP Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 | Americas - 20 |
|
$6.7040 / $8.4310 | Buy Now |
DISTI #
USB5734-I/MR
|
Microchip Technology Inc | USB3.0 4 ports Hub, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3069 Alternates Available |
|
$6.3000 / $8.7100 | Buy Now |
|
Future Electronics | USB5734 Series 3.3 V SMT 4-Port SS/HS USB Controller Hub - VFQFN-64EP RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | USB Hub Controller - USB 3.0 Standard - 4 Port - I²C, SPI, UART Interface - 1.2V, 3.3V Supply - 64-VQFN (9x9). RoHS: Compliant |
1560 In Stock |
|
$6.6600 / $8.2300 | Buy Now |
DISTI #
67509067
|
Verical | Low Speed/Full Speed/High Speed/Super Speed USB Controller Hub USB 2.0/USB 3.2 1.2V/3.3V Tray 64-Pin QFN EP Min Qty: 10 Package Multiple: 5 Date Code: 2305 | Americas - 1560 |
|
$8.3152 / $10.7022 | Buy Now |
Part Details for USB5734-I/MR
USB5734-I/MR CAD Models
USB5734-I/MR Part Data Attributes:
|
USB5734-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5734-I/MR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; SPI; UART; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB5734-I/MR
This table gives cross-reference parts and alternative options found for USB5734-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5734-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5734T-I/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5734-I/MR vs USB5734T-I/MR |
USB5734T/MR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5734-I/MR vs USB5734T/MR |