Part Details for USBN9604SLBX by National Semiconductor Corporation
Overview of USBN9604SLBX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBN9604SLBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-USBN9604SLBX-ND
|
DigiKey | USBN9604 USBN9604 Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7323 In Stock |
|
$4.5300 | Buy Now |
|
Rochester Electronics | USBN9604 - Universal Serial Bus Full Speed Node Controller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 37313 |
|
$3.8900 / $4.5800 | Buy Now |
Part Details for USBN9604SLBX
USBN9604SLBX CAD Models
USBN9604SLBX Part Data Attributes:
|
USBN9604SLBX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
USBN9604SLBX
National Semiconductor Corporation
IC UNIVERSAL SERIAL BUS CONTROLLER, QCC28, CSP-28, Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CSP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.C.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28D,.18X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USBN9604SLBX
This table gives cross-reference parts and alternative options found for USBN9604SLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBN9604SLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBN9604SLB/NOPB | UNIVERSAL SERIAL BUS CONTROLLER, QCC28, QFN-28 | Texas Instruments | USBN9604SLBX vs USBN9604SLB/NOPB |