Part Details for USC4-600400GA by Delta Electronics Inc
Overview of USC4-600400GA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USC4-600400GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-USC4-600400GA-ND
|
DigiKey | LED DRIVER Min Qty: 12 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$177.3008 | Buy Now |
DISTI #
108-USC4-600400GA
|
Mouser Electronics | LED Power Supplies 600W 150-300V 4A CC RoHS: Compliant | 0 |
|
$171.3700 | Order Now |
DISTI #
75116162
|
RS | USC4 PRO - 600W - CC - IP66/67 | Delta Electronics USC4-600400GA RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$191.8500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$162.5500 | Buy Now |
Part Details for USC4-600400GA
USC4-600400GA CAD Models
USC4-600400GA Part Data Attributes:
|
USC4-600400GA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
USC4-600400GA
Delta Electronics Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |