Part Details for USCFYL0H473Z00 by KEMET Corporation
Overview of USCFYL0H473Z00 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for USCFYL0H473Z00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4730
|
Newark | .047Fv |Kemet USCFYL0H473Z00 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 2803 |
|
$1.2200 / $1.3800 | Buy Now |
|
Onlinecomponents.com |
1598 Partner Stock |
|
$1.3700 / $1.4700 | Buy Now | |
DISTI #
FYL0H473ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3600 / $1.3900 | Buy Now |
DISTI #
KEMET USCFYL0H473Z00
|
PEI Genesis | Capacitor | 2803 |
|
Buy Now |
Part Details for USCFYL0H473Z00
USCFYL0H473Z00 CAD Models
USCFYL0H473Z00 Part Data Attributes:
|
USCFYL0H473Z00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USCFYL0H473Z00
KEMET Corporation
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |