Part Details for USCI-200140GB by Delta Electronics Inc
Overview of USCI-200140GB by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for USCI-200140GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-USCI-200140GB-ND
|
DigiKey | LED DRIVER - 200W - CC Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$41.9264 / $53.3600 | Buy Now |
DISTI #
108-USCI-200140GB
|
Mouser Electronics | LED Power Supplies USCI LITE - 200W - CC RoHS: Compliant | 15 |
|
$41.9200 / $53.3400 | Buy Now |
DISTI #
75116160
|
RS | USCI LITE - 200W - CC | Delta Electronics USCI-200140GB RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$41.9300 | Buy Now |
|
Neutron USA | LED Power Supply, 200W 75-190VDC 600-1400mA, Program CC, 1-10V Dim, Input: 108-305Vac | 0 |
|
$146.9900 | Buy Now |
Part Details for USCI-200140GB
USCI-200140GB CAD Models
USCI-200140GB Part Data Attributes
|
USCI-200140GB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
USCI-200140GB
Delta Electronics Inc
AC-DC LED POWER SUPPLY MODULE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 108 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 240 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 190 V | |
Output Voltage-Min | 75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 60 mm |