Part Details for USCT-050140GA by Delta Power
Overview of USCT-050140GA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USCT-050140GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2626
|
Newark | Led Driver Psu, Ac-Dc, 54V, 1.4A, Power Supply Applications:-, Output Power Max:50W, Output Voltage Max:54V, Output Current:1.4A, Led Driver Mode:Constant Current, Input Voltage Min:108V, Input Voltage Max:305V Rohs Compliant: Yes |Delta Electronics/power USCT-050140GA Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 / $30.8000 | Buy Now |