Part Details for USD245C by Microchip Technology Inc
Overview of USD245C by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for USD245C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9954
|
Newark | Power Schottky To-39 Rohs Compliant: Yes |Microchip USD245C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4100 / $53.4600 | Buy Now |
DISTI #
USD245C-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 45V 4A TO39 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4604 | Buy Now |
DISTI #
USD245C
|
Avnet Americas | Diode Schottky 45V 6A 3-Pin TO-39 - Bulk (Alt: USD245C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4100 / $57.5700 | Buy Now |
DISTI #
494-USD245C
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$57.5700 | Order Now |
DISTI #
USD245C
|
Microchip Technology Inc | Power Schottky _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
491 Alternates Available |
|
$57.5700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 1 Pair Common Cathode - 45V - 4A - 680 mV @ 4 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - TO-39 (TO-205AD). RoHS: Compliant | 491 Factory Stock |
|
$51.0600 / $139.8400 | Buy Now |
|
Ameya Holding Limited | 485 |
|
RFQ | ||
|
NAC | Schottky RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$50.1600 / $58.7600 | Buy Now |
|
NexGen Digital | 22 |
|
RFQ | ||
|
Master Electronics | Schottky Diode - 1 Pair Common Cathode - 45V - 4A - 680 mV @ 4 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - TO-39 (TO-205AD). RoHS: Compliant | 491 Factory Stock |
|
$51.0600 / $139.8400 | Buy Now |
Part Details for USD245C
USD245C CAD Models
USD245C Part Data Attributes
|
USD245C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USD245C
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-205AF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for USD245C
This table gives cross-reference parts and alternative options found for USD245C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD245C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USD245CHR2 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 45V V(RRM), Silicon, TO-205AF, | Microsemi Corporation | USD245C vs USD245CHR2 |
USD245C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 45V V(RRM), Silicon, | Unitrode Corporation | USD245C vs USD245C |
USD245C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 45V V(RRM), Silicon, | Unitrode Corp (RETIRED) | USD245C vs USD245C |
USD245C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 45V V(RRM), Silicon, TO-205AF, | Microsemi Corporation | USD245C vs USD245C |