-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pyroelectric Sensor, 2-Channel, TO-39, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6844
|
Newark | Pyroelectric Ir Food Sensor, Analog/To39, Food Sensor Type:Analogue Sensor, Filter Type:-, Sensor Output Type:Analogue, Food Sensor Package:To-39, No. Of Pixels (Sensor Elements):-, Evaluation Kit/Module:-, Pixel Operability:- Rohs Compliant: Yes |Kemet USEQDCDAFAT100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$298.7600 / $340.3100 | Buy Now |
DISTI #
399-USEQDCDAFAT100-ND
|
DigiKey | SENSOR FAT ANALOG OUTPUT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5 In Stock |
|
$270.0000 | Buy Now |
DISTI #
80-USEQDCDAFAT100
|
Mouser Electronics | Air Quality Sensors Dual 2.6x2.6mm Fat IR Food 8V RoHS: Compliant | 5 |
|
$287.2700 / $327.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USEQDCDAFAT100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQDCDAFAT100
KEMET Corporation
Pyroelectric Sensor, 2-Channel, TO-39, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | TO-39, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Detectivity-Min | 350000000 cm Hz1/2 w-1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Responsivity-Min | 150000 V/W | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC | |
Surface Mount | NO |