-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1846
|
Newark | Ir Flame Sensor, Analog O/P, To-39, Flame Sensor Type:Analog Sensor, No. Of Channels:1Channels, Filter Aperture:5.2 X 4.2Mm, Filter Type:3.91Μm Bandpass, Sensor Output Type:Analogue, Flame Sensor Package:To-39, Field Of View:100° Rohs Compliant: Yes |Kemet USEQFCSA391100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1300 / $47.8900 | Buy Now |
DISTI #
399-USEQFCSA391100-ND
|
DigiKey | FLAME SENSOR, ANALOG TO-39, SING Min Qty: 1 Lead time: 15 Weeks Container: Tube |
47 In Stock |
|
$43.0620 / $46.4700 | Buy Now |
DISTI #
80-USEQFCSA391100
|
Mouser Electronics | Infrared Detectors 3.91um bandpass Analog RoHS: Compliant | 51 |
|
$43.0600 / $46.4700 | Buy Now |
DISTI #
71946587
|
RS | Flame sensor, Analog TO-39, Single element, Aperture: 5.2mm x 4.2mm | KEMET USEQFCSA391100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9800 | RFQ |
DISTI #
USEQFCSA391100
|
TME | Sensor: infrared detector, 2.7÷8VDC, OUT: analogue, THT, TO39, QFC Min Qty: 1 | 5 |
|
$45.3200 / $64.3400 | Buy Now |
DISTI #
USEQFCSA391100
|
Avnet Asia | Flame sensor, Analog TO-39, Single element, Aperture: 5.2mm x 4.2mm, Filter: 3.91µm/90nm (Alt: USEQFCSA391100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3360059
|
element14 Asia-Pacific | IR FLAME SENSOR, ANALOG O/P, TO-39 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.2399 / $48.8176 | Buy Now |
DISTI #
3360059
|
Farnell | IR FLAME SENSOR, ANALOG O/P, TO-39 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$44.7648 / $46.6211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USEQFCSA391100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQFCSA391100
KEMET Corporation
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC |