-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1853
|
Newark | Ir Flame Sensor, Serial I2C O/P, Smd, Flame Sensor Type:Digital Sensor, No. Of Channels:1Channels, Filter Aperture:1.65Mm, Filter Type:3.91Μm (Rejection Channel), Sensor Output Type:Serial I2C, Evaluation Kit/Module:Useqfsk1000000 Rohs Compliant: Yes |Kemet USEQFSEA391180 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$14.6500 / $17.1000 | Buy Now |
DISTI #
399-USEQFSEA391180-ND
|
DigiKey | SENSOR PIR FLAME DIGITAL SMD Min Qty: 1 Lead time: 17 Weeks Container: Strip | Temporarily Out of Stock |
|
$12.8190 / $15.2900 | Buy Now |
DISTI #
80-USEQFSEA391180
|
Mouser Electronics | Air Quality Sensors Flame Sensor Digital SMD RoHS: Compliant | 0 |
|
$13.7300 / $22.0700 | Order Now |
DISTI #
71946594
|
RS | Flame sensor, Digital SMD, Single element, Aperture: 1.65mm | KEMET USEQFSEA391180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1300 | RFQ |
DISTI #
USEQFSEA391180
|
TME | Sensor: infrared detector, 1.75÷3.6VDC, OUT: I2C, SMD, -40÷85°C Min Qty: 1 | 0 |
|
$13.3700 / $18.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USEQFSEA391180
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQFSEA391180
KEMET Corporation
Infrared Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | YES |