Part Details for USEQFSM150L100 by KEMET Corporation
Overview of USEQFSM150L100 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USEQFSM150L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1862
|
Newark | Ir Flame Sensor Module, Serial I2C O/P, Flame Sensor Type:Useqfsea50L180 Sensor Module, No. Of Channels:1Channels, Filter Aperture:1.65Mm, Filter Type:5Μm Longpass (Human Motion Rejection), Sensor Output Type:Serial I2C Rohs Compliant: Yes |Kemet USEQFSM150L100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$16.5600 | Buy Now |
DISTI #
399-USEQFSM150L100-ND
|
DigiKey | SENSOR MOTION PIR ANALOG DGTL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$63.5600 | Buy Now |
DISTI #
80-USEQFSM150L100
|
Mouser Electronics | Air Quality Sensors Flame Sensor Module Board RoHS: Compliant | 0 |
|
$54.1900 / $62.8200 | Order Now |
DISTI #
71946598
|
RS | Flame sensor, Module board, Aperture: 1.65mm, Filter: 5.0m LP | KEMET USEQFSM150L100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.3800 / $63.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$60.4400 | Buy Now |
DISTI #
USEQFSM150L100
|
TME | Sensor: infrared detector, 1.75÷3.6VDC, OUT: I2C, SMD, -40÷85°C Min Qty: 1 | 5 |
|
$45.3200 / $58.8600 | Buy Now |
DISTI #
3360071
|
element14 Asia-Pacific | IR FLAME SENSOR MODULE, SERIAL I2C O/P RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$49.6697 / $61.2799 | Buy Now |
DISTI #
3360071
|
Farnell | IR FLAME SENSOR MODULE, SERIAL I2C O/P RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 8 |
|
$39.6185 | Buy Now |
Part Details for USEQFSM150L100
USEQFSM150L100 CAD Models
USEQFSM150L100 Part Data Attributes
|
USEQFSM150L100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQFSM150L100
KEMET Corporation
Pyroelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC |