-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pyroelectric Sensor, 1-Channel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7756
|
Newark | Gas Sensor, 1 Ch, Analogue, To-39, Gas Sensor Type:-, No. Of Channels:1Channels, Filter Aperture:2.5Mm, Sensor Output Type:Analogue, Gas Sensor Package:To-39, Evaluation Kit/Module:-, Product Range:Qgc Series Rohs Compliant: Yes |Kemet USEQGCCAREF100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$17.5000 | Buy Now |
DISTI #
399-USEQGCCAREF100-ND
|
DigiKey | SENSOR VOLTAGE OUTPUT TO39 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
7 In Stock |
|
$67.1600 | Buy Now |
DISTI #
80-USEQGCCAREF100
|
Mouser Electronics | Air Quality Sensors Gas Detector Sensor Analog TO-39 RoHS: Compliant | 8 |
|
$57.1500 / $66.3900 | Buy Now |
DISTI #
71946605
|
RS | Gas detector, Analog TO-39, Gas Reference | KEMET USEQGCCAREF100 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1200 | RFQ |
DISTI #
61876907
|
Verical | Air Quality Sensor Gas Sensor 3.3V/5V 3-Pin TO-39 Bulk Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$24.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USEQGCCAREF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
USEQGCCAREF100
KEMET Corporation
Pyroelectric Sensor, 1-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Sensors/Transducers Type | GAS SENSOR |