Part Details for USF340-50.0K-0.1%-5PPM by Caddock Electronics Inc
Overview of USF340-50.0K-0.1%-5PPM by Caddock Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USF340-50.0K-0.1%-5PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-USF340-50.0K-0.1%-5PPM-ND
|
DigiKey | RES 50K OHM 0.1% 1/3W RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3882 / $9.4500 | Buy Now |
DISTI #
684-USF340-50K1%5PPM
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 23 |
|
$6.9300 / $11.2500 | Buy Now |
Part Details for USF340-50.0K-0.1%-5PPM
USF340-50.0K-0.1%-5PPM CAD Models
USF340-50.0K-0.1%-5PPM Part Data Attributes:
|
USF340-50.0K-0.1%-5PPM
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
USF340-50.0K-0.1%-5PPM
Caddock Electronics Inc
RES 50K OHM 1/3W 0.1% RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | ULTRA-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.53 mm | |
Package Length | 19.05 mm | |
Package Style | Radial | |
Package Width | 1.91 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 85 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |