Part Details for USL1D by Diotec Semiconductor AG
Overview of USL1D by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USL1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-USL1DCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123FL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
637-USL1D
|
Mouser Electronics | Rectifiers Ultrafast, SOD-123FL, 200V, 1A, 150C RoHS: Compliant | 0 |
|
$0.0430 / $0.2100 | Order Now |
|
Onlinecomponents.com | Diode - Ultrafast - SOD-123FL - 200V - 1A - 50ns RoHS: Compliant | 0 |
|
$0.0167 / $0.0269 | Buy Now |
DISTI #
USL1D-DIO
|
TME | Diode: rectifying, SMD, 200V, 1A, 50ns, SOD123F, Ufmax: 1V, Ifsm: 23A Min Qty: 10 | 910 |
|
$0.0525 / $0.0908 | Buy Now |
Part Details for USL1D
USL1D CAD Models
USL1D Part Data Attributes
|
USL1D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
USL1D
Diotec Semiconductor AG
1A, 200V, SILICON, SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for USL1D
This table gives cross-reference parts and alternative options found for USL1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USL1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJPL-D2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SJP, 2 PIN | Allegro MicroSystems LLC | USL1D vs SJPL-D2 |
G1DSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1D vs G1DSF1 |
ES1DW-T | Rectifier Diode, | Rectron Semiconductor | USL1D vs ES1DW-T |
G1DSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1D vs G1DSF4 |
1A3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | USL1D vs 1A3 |
SS200-W | Rectifier Diode, | Rectron Semiconductor | USL1D vs SS200-W |
SFA14 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | USL1D vs SFA14 |
EGFM103-M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | USL1D vs EGFM103-M |
FM1200-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | USL1D vs FM1200-MH-H |
G1DSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | USL1D vs G1DSF5 |