-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2371
|
Newark | Tact Switch, Spst-No, 0.02A, 15Vdc, Smd, Product Range:Uslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity USLPT2616CT2TR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
450-3357-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11 In Stock |
|
$0.3991 / $0.8300 | Buy Now |
DISTI #
506-USLPT2616CT2TR
|
Mouser Electronics | Tactile Switches Tact Ultra TB 2.6x1.6x0.55 160gf RoHS: Compliant | 8774 |
|
$0.3990 / $0.8300 | Buy Now |
|
Onlinecomponents.com | TACT ULTRA TB 2.6X1.6X0.55 160GF RoHS: Compliant |
2400 In Stock |
|
$0.4042 / $0.5985 | Buy Now |
DISTI #
69782209
|
Verical | Low Profile Tactile Switch RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2332 | Americas - 2400 |
|
$0.5561 / $0.7781 | Buy Now |
DISTI #
2337224-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3950 / $0.4600 | Buy Now |
|
Master Electronics | TACT ULTRA TB 2.6X1.6X0.55 160GF RoHS: Compliant |
2400 In Stock |
|
$0.4042 / $0.5985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USLPT2616CT2TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
USLPT2616CT2TR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |