Part Details for USM3IN (ALTERNATE: P219594) by Mersen Electrical Power
Overview of USM3IN (ALTERNATE: P219594) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USM3IN (ALTERNATE: P219594)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978884
|
RS | Fuseholder, Midget, W/Indicator, 3P+N, 600VAC/DC, SCCR 200kA, 30A, Screw Terminal | Mersen USM3IN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$201.0700 / $251.3300 | Buy Now |