Part Details for USP7765 by Littelfuse Inc
Overview of USP7765 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for USP7765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9654
|
Newark | Ntc Thermistor, 10K, Wire Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:-, Thermistor Mounting:Panel, Beta Value (K):3892K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse USP7765 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$4.9100 / $8.7800 | Buy Now |
DISTI #
615-1064-ND
|
DigiKey | THERM NTC 10KOHM 3892K RING LUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
135 In Stock |
|
$4.8217 / $8.6100 | Buy Now |
DISTI #
803-USP7765
|
Mouser Electronics | NTC Thermistors 10K OHM 1% PROBE ASSEMBLY RoHS: Compliant | 0 |
|
$4.8800 / $8.3800 | Order Now |
|
Future Electronics | USP Series 10 kOhm ±1% 3892 K Plastic Ring Lug NTC Thermistor Probe RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$5.2800 / $5.3800 | Buy Now |
|
Future Electronics | USP Series 10 kOhm ±1% 3892 K Plastic Ring Lug NTC Thermistor Probe RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$5.2800 / $5.3800 | Buy Now |
DISTI #
USP7765
|
TTI | NTC Thermistors 10K OHM 1% PROBE ASSEMBLY RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 85 In Stock |
|
$4.8200 / $7.9200 | Buy Now |
DISTI #
USP7765
|
TME | NTC thermistor, 10kΩ, cables, 3892K, -55÷105°C, ±1%, 304mm Min Qty: 50 | 0 |
|
$5.5313 | RFQ |
DISTI #
2902731
|
element14 Asia-Pacific | NTC THERMISTOR, 10K, WIRE LEADED RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$5.6656 / $8.8360 | Buy Now |
DISTI #
2902731
|
Farnell | NTC THERMISTOR, 10K, WIRE LEADED RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 29 |
|
$5.2574 / $9.3910 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 10K 1% 3892K RING CHASSIS MOUNT | 0 |
|
$8.7297 / $9.6027 | RFQ |
Part Details for USP7765
USP7765 CAD Models
USP7765 Part Data Attributes
|
USP7765
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
USP7765
Littelfuse Inc
NTC Thermistor, 10000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 33.02 mm | |
Package Style | Chasis Mount | |
Package Width | 10.16 mm | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |