Part Details for USQ-5/20-D48N by DATEL Inc
Overview of USQ-5/20-D48N by DATEL Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USQ-5/20-D48N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
Buy Now |
Part Details for USQ-5/20-D48N
USQ-5/20-D48N CAD Models
USQ-5/20-D48N Part Data Attributes
|
USQ-5/20-D48N
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
USQ-5/20-D48N
DATEL Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 1.450 X 2.280 INCH, 0.400 INCH HEIGHT, QUARTER BRICK PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,2.0,150 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,2.0,150 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for USQ-5/20-D48N
This table gives cross-reference parts and alternative options found for USQ-5/20-D48N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USQ-5/20-D48N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USQ-5/20-D48N | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 1.450 X 2.280 INCH, 0.400 INCH HEIGHT, QUARTER BRICK PACKAGE-8 | Murata Power Solutions | USQ-5/20-D48N vs USQ-5/20-D48N |