Part Details for USR-1131 by Essentra Components
Overview of USR-1131 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USR-1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7821
|
Newark | Snap Rivet-Un-Screw-Blk-.158-.276 In Snap Rivet, un-Screwing, black |Essentra Components USR-1131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.6500 / $427.8900 | Buy Now |
DISTI #
RPC1798-ND
|
DigiKey | RIVET SNAP 0.433" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5449 In Stock |
|
$0.2597 / $0.5200 | Buy Now |
DISTI #
144-USR-1131
|
Mouser Electronics | Screws & Fasteners Snap Rivet,Un-Screw,Blk,.158-.276 in, Snap Rivet,Un-Screwing,Black,1K/Bag RoHS: Compliant | 1900 |
|
$0.2830 / $0.4500 | Buy Now |
DISTI #
70606365
|
RS | Snap Rivet, Un-Screw, Blk,.158-.276 in | Essentra Components USR-1131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.7300 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3280 | Buy Now |
|
Onlinecomponents.com | Black Nylon Mushroom Unscrewing Snap Screw-In Rivet - Compatible Hole Diameter 5 mm (0.197 in) - Panel Thickness Range 4 - 7 mm (0.158 - 0.276 in) - Head Diameter 12 mm (0.472 in) - Head Height 3.9 mm (0.153 in) - Anchor Length 11 mm (0.433 in) RoHS: Compliant | 0 |
|
$0.3126 / $0.4630 | Buy Now |
DISTI #
RI-USR-1131
|
TME | Rivet, polyamide, L.rivet: 11mm, Panel cutout diam: 5mm, black Min Qty: 10 | 7070 |
|
$0.1400 / $0.1750 | Buy Now |
DISTI #
RICUSR-1131
|
DB Roberts | SNAP RIVET,UN-SCREW,BLK,.158-. | 0 |
|
RFQ |