Part Details for USUR1000-503G-06 by Littelfuse Inc
Overview of USUR1000-503G-06 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USUR1000-503G-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7830
|
Newark | Ntc Thermistor 50K Ohm 2% Lug/ Bulk |Littelfuse USUR1000-503G-06 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $8.6400 | Buy Now |
DISTI #
USUR1000-503G-06-ND
|
DigiKey | THERM NTC 50KOHM 3892K RING LUG Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0090 | Buy Now |
DISTI #
576-USUR1000-503G-06
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 50K OHM 2% LUG | 46 |
|
$8.5700 / $13.3200 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 50K 2% 3892K RING FREE HANGING | 0 |
|
$14.2764 / $15.2758 | RFQ |