Part Details for USW3866 by Littelfuse Inc
Overview of USW3866 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USW3866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7835
|
Newark | Rtd Probe 1K Ohm .12% Lug/ P |Littelfuse USW3866 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7700 / $51.7800 | Buy Now |
DISTI #
USW3866-ND
|
DigiKey | SENSOR RTD 1KOHM 0.12% RING LUG Min Qty: 25 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.7748 | Buy Now |
DISTI #
576-USW3866
|
Mouser Electronics | Industrial Temperature Sensors RTD PROBE 1K OHM 0.0012 LUG RoHS: Compliant | 0 |
|
$50.8700 / $69.9700 | Order Now |
DISTI #
USW3866
|
TTI | Industrial Temperature Sensors RTD PROBE 1K OHM 0.0012 LUG Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$44.4700 / $51.7900 | Buy Now |
|
Ozdisan Elektronik | SENSOR RTD 1KOHM 0.12% RING LUG | 0 |
|
$94.2619 / $100.8602 | RFQ |