Part Details for UT 4 3044102 by Phoenix Contact
Overview of UT 4 3044102 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT 4 3044102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT4
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 1, terminals: 2, grey, 41A Min Qty: 1 | 109 |
|
$0.8600 / $1.1700 | Buy Now |
Part Details for UT 4 3044102
UT 4 3044102 CAD Models
UT 4 3044102 Part Data Attributes:
|
UT 4 3044102
Phoenix Contact
Buy Now
|
Compare Parts:
UT 4 3044102
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |