Part Details for UT062235PH by SOURIAU-SUNBANK
Overview of UT062235PH by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT062235PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4395
|
Newark | Ut0 35C 35#16 Pin Plug |Souriau-Sunbank/eaton UT062235PH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6900 / $77.5300 | Buy Now |
DISTI #
84K9708
|
Newark | Circular Connector Plug Size 22, 35 Position, Cable, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:35Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT062235PH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0900 / $37.0300 | Buy Now |
DISTI #
SOU1045-ND
|
DigiKey | CONN PLUG HSG MALE 35POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
88 In Stock |
|
$34.1467 / $43.6500 | Buy Now |
DISTI #
649-UT062235PH
|
Mouser Electronics | Standard Circular Connector 35P Strt Pin Plug Size 22 RoHS: Compliant | 35 |
|
$35.1600 / $43.6400 | Buy Now |
DISTI #
72337486
|
RS | Male plug IP68/69K, 48 h salt spray | Souriau-Sunbank by Eaton UT062235PH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$34.2700 / $44.5100 | Buy Now |
DISTI #
SOIUT062235PH
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
S-UT062235PH
|
Maritex | Plug UT062235PH, Souriau Min Qty: 1 Package Multiple: 1 | 5 |
|
$16.6400 | Buy Now |
Part Details for UT062235PH
UT062235PH CAD Models
UT062235PH Part Data Attributes:
|
UT062235PH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT062235PH
SOURIAU-SUNBANK
Circular Connector; No. of Contacts:35; Series:UT0; Body Material:Zinc Alloy; Connecting Termination:Crimp; Connector Shell Size:22; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Circular Contact Gender:Pin RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown |