Part Details for UT062238SXH by SOURIAU-SUNBANK
Overview of UT062238SXH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UT062238SXH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4396
|
Newark | Ut0 38C 38#16 Skt Plug |Souriau-Sunbank/eaton UT062238SXH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$36.8600 / $48.9200 | Buy Now |
DISTI #
93AC6521
|
Newark | Ut062238Sxh |Souriau-Sunbank/eaton UT062238SXH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $34.5100 | Buy Now |
DISTI #
1792-300687-ND
|
DigiKey | UT0 38C 38#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
192 In Stock |
|
$20.7000 / $34.4900 | Buy Now |
DISTI #
649-UT062238SXH
|
Mouser Electronics | Standard Circular Connector Female plug IP68/69K, 48 h salt spray, keying X RoHS: Compliant | 0 |
|
$21.4400 / $21.9200 | Order Now |
DISTI #
SOIUT062238SXH
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UT062238SXH
UT062238SXH CAD Models
UT062238SXH Part Data Attributes:
|
UT062238SXH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT062238SXH
SOURIAU-SUNBANK
Circular Connector, 38 Contact(s), Zinc Alloy, Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 |