Part Details for UT0W61210SH by SOURIAU-SUNBANK
Overview of UT0W61210SH by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UT0W61210SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2240
|
Newark | Circular Connector, Trim Trio Utow Series, Plug, 10, Socket, Cable Mount, 12-10 Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0W61210SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$30.3100 / $52.9000 | Buy Now |
DISTI #
06J8673
|
Newark | Circular Connector Plug Size 12, 10 Position, Cable, Product Range:Souriau Trim Trio Ut0 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0W61210SH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1800 / $34.1600 | Buy Now |
DISTI #
SOU1078-ND
|
DigiKey | CONN PLG HSG FMALE 10POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
82 In Stock |
|
$33.3195 / $44.9900 | Buy Now |
DISTI #
649-UT0W61210SH
|
Mouser Electronics | Standard Circular Connector 10P Strt Socket Plug Shell Size 12 RoHS: Compliant | 67 |
|
$35.2600 / $43.2200 | Buy Now |
DISTI #
70129553
|
RS | connector, metal circular, str plug, for 10 size 20 socket cont, ip68/ip69k sealing | Souriau-Sunbank by Eaton UT0W61210SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0100 | RFQ |
DISTI #
SOIUT0W61210SH
|
Heilind Electronics | Americas - 37 in Stock |
|
Buy Now | ||
DISTI #
UT0W61210SH
|
TTI | Standard Circular Connector 10P Strt Socket Plug Shell Size 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$38.2900 | Buy Now |
DISTI #
SOGUT0W61210SH
|
Interstate Connecting Components | L8255 | 0 |
|
Buy Now | |
DISTI #
SOIUT0W61210SH
|
Interstate Connecting Components | 12 |
|
Buy Now |
Part Details for UT0W61210SH
UT0W61210SH CAD Models
UT0W61210SH Part Data Attributes
|
UT0W61210SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UT0W61210SH
SOURIAU-SUNBANK
Circular Connector; No. of Contacts:10; Series:UT0W; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:12; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 1.003 inch | |
Body Diameter | 1.027 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mating Information | UT0W61210PH | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; UL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |