Part Details for UTD2052CEX+ by Uni-Tran Semiconductor Corp
Overview of UTD2052CEX+ by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTD2052CEX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTD2052CEX+
|
TME | Oscilloscope: digital, Ch: 2, 50MHz, 1Gsps, 64kpts, 2n÷50s/div, ≤7ns Min Qty: 1 | 6 |
|
$207.9800 / $215.6000 | Buy Now |
DISTI #
20005177
|
Techni-Tool, Inc. | Uni-T UTD2052CEX+ Digital Oscilloscope, 2CH, 50MHz, 1GS/s, 25kpts, 7" TFT LCD, USB, UTD2000 Series | 0 |
|
$299.0000 | Buy Now |