Part Details for UTD2052CL+ by Uni-Tran Semiconductor Corp
Overview of UTD2052CL+ by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTD2052CL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTD2052CL+
|
TME | Oscilloscope: digital, Ch: 2, 50MHz, 500Msps, 64kpts, 2n÷50s/div Min Qty: 1 | 5 |
|
$228.6700 / $243.9200 | Buy Now |
DISTI #
20005178
|
Techni-Tool, Inc. | Uni-T UTD2052CL+ Digital Oscilloscope, 2CH, 50MHz, 500MS/s, 64Kpts, 7" TFT LCD, USB, UTD2000 Series | 10 |
|
$209.0000 | Buy Now |