Part Details for UTG0103S by SOURIAU-SUNBANK
Overview of UTG0103S by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTG0103S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7873
|
Newark | Circular Connector, Rcpt, 3Pos, Wall Mnt, Product Range:Souriau Trim Trio Utg Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG0103S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 939 |
|
$5.0600 | Buy Now |
DISTI #
SOU2051-ND
|
DigiKey | CONN RCPT HSG FMALE 3POS PNL MT Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
119 In Stock |
|
$6.8770 / $11.5500 | Buy Now |
DISTI #
649-UTG0103S
|
Mouser Electronics | Standard Circular Contacts SZ 10 3P SKT FML SQ FL RECPT RoHS: Compliant | 16 |
|
$11.5500 | Buy Now |
DISTI #
70449751
|
RS | Wall Mount Connector Socket 10 Shell Size Female Contacts 3 Pole | Souriau-Sunbank by Eaton UTG0103S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6000 / $9.8700 | RFQ |
DISTI #
SOIUTG0103S
|
Heilind Electronics | CONNECTEUR EL EMB SANS C | Americas - 795 in Stock5454 On Order |
|
Buy Now | |
DISTI #
UTG0103S
|
TTI | Standard Circular Contacts SZ 10 3P SKT FML SQ FL RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 821 In Stock |
|
$9.1600 | Buy Now |
DISTI #
SOGUTG0103S
|
Interstate Connecting Components | L8241 | 0 |
|
Buy Now | |
DISTI #
SOIUTG0103S
|
Interstate Connecting Components | CONNECTEUR EL EMB SANS C | 1861272 On Order |
|
Buy Now | |
DISTI #
UTG0103S
|
FDH Electronics | Connector Misc Min Qty: 1 | 19 |
|
$5.4520 / $7.2360 | Buy Now RFQ |