Part Details for UTG12AC by SOURIAU-SUNBANK
Overview of UTG12AC by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UTG12AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3149
|
Newark | Circular Connector Clamp, Straight W/ Strain Relief, Trim Trio Utg Series, 12, Plastic, 12.8 Mm Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG12AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1471 |
|
$3.3000 | Buy Now |
DISTI #
16F5823
|
Newark | Circular Cable Clamp, Size 12, Plastic, Connector Shell Size:12, Cable Diameter Max:12.8Mm, Strain Relief Material:Plastic, Product Range:Souriau Trim Trio Utg Series, For Use With:Circular Connectors, Cable Diameter:12.8Mm Rohs Compliant: Yes |Souriau-Sunbank/eaton UTG12AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$5.8100 / $7.9800 | Buy Now |
DISTI #
SOU1125-ND
|
DigiKey | CONN BCKSH W/CLMP SZ12 11/16-24 Min Qty: 1 Lead time: 34 Weeks Container: Bag |
90 In Stock |
|
$4.5107 / $7.7300 | Buy Now |
DISTI #
649-UTG12AC
|
Mouser Electronics | Standard Circular Connector Cable Clamp Size 12 With Strain Relief RoHS: Compliant | 0 |
|
$6.4500 / $7.7300 | Order Now |
DISTI #
70129851
|
RS | Cable Clamp 12 Sh Sz with Strain Relief UTG Plastic 24.0 +&frasl - 0.4 mm | Souriau-Sunbank by Eaton UTG12AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 489 |
|
$6.0700 / $7.8800 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
UTG12AC
|
TTI | Standard Circular Connector Cable Clamp Size 12 With Strain Relief RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 262 In Stock |
|
$6.3700 | Buy Now |
DISTI #
SOGUTG12AC
|
Interstate Connecting Components | L8241 | 0 |
|
Buy Now | |
DISTI #
SOIUTG12AC
|
Interstate Connecting Components | 0 |
|
Buy Now |