Part Details for UTP28CH10MGR by Panduit Corp
Overview of UTP28CH10MGR by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH10MGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17454-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 32.81' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$22.8360 / $24.1800 | Buy Now |
DISTI #
000000000005649774
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, | 0 |
|
Buy Now |
Part Details for UTP28CH10MGR
UTP28CH10MGR CAD Models
UTP28CH10MGR Part Data Attributes:
|
UTP28CH10MGR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28CH10MGR
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TX5E-28 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |